Diode Array 1 Pair Common Cathode 600 V 95A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEK95-06DA

DigiKey Part Number
238-MEK95-06DA-ND
Manufacturer
Manufacturer Product Number
MEK95-06DA
Description
DIODE MODULE GP 600V 95A TO240AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 95A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
2 mA @ 600 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
TO-240AA
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-240AA
Current - Average Rectified (Io) (per Diode)
95A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,30000 €33,30 €
3621,73167 €782,34 €
10821,09426 €2.278,18 €
Manufacturers Standard Package
Unit Price without VAT:33,30000 €
Unit Price with VAT:39,62700 €