
MEK600-04DA | |
|---|---|
DigiKey Part Number | MEK600-04DA-ND |
Manufacturer | |
Manufacturer Product Number | MEK600-04DA |
Description | DIODE MODULE GP 400V 880A Y4-M6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 880A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 400 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 220 ns |
Packaging Box | Current - Reverse Leakage @ Vr 6 mA @ 400 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Y4-M6 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Y4-M6 |
Current - Average Rectified (Io) (per Diode) 880A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 91,68500 € | 550,11 € |
| Unit Price without VAT: | 91,68500 € |
|---|---|
| Unit Price with VAT: | 109,10515 € |

