Diode Array 1 Pair Series Connection 1200 V 75A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE75-12DA

DigiKey Part Number
238-MEE75-12DA-ND
Manufacturer
Manufacturer Product Number
MEE75-12DA
Description
DIODE MOD GP 1200V 75A TO-240AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 75A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
300 ns
Packaging
Box
Current - Reverse Leakage @ Vr
2 mA @ 1200 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
TO-240AA
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-240AA
Current - Average Rectified (Io) (per Diode)
75A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.17 V @ 100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,91000 €32,91 €
3625,62528 €922,51 €
Manufacturers Standard Package
Unit Price without VAT:32,91000 €
Unit Price with VAT:39,16290 €