
MEA75-12DA | |
|---|---|
DigiKey Part Number | 238-MEA75-12DA-ND |
Manufacturer | |
Manufacturer Product Number | MEA75-12DA |
Description | DIODE MOD GP 1200V 75A TO-240AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 75A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 mA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 75A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.17 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,56000 € | 34,56 € |
| 36 | 22,62944 € | 814,66 € |
| 108 | 22,09065 € | 2.385,79 € |
| Unit Price without VAT: | 34,56000 € |
|---|---|
| Unit Price with VAT: | 41,12640 € |

