
MDMA700P1600CC | |
|---|---|
DigiKey Part Number | 238-MDMA700P1600CC-ND |
Manufacturer | |
Manufacturer Product Number | MDMA700P1600CC |
Description | DIODE MOD GP 1600V 700A COMPACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 700A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 700A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 700 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ComPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 156,34333 € | 469,03 € |
| Unit Price without VAT: | 156,34333 € |
|---|---|
| Unit Price with VAT: | 186,04856 € |

