Diode Array 1 Pair Series Connection 1600 V 65A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA65P1600TG

DigiKey Part Number
238-MDMA65P1600TG-ND
Manufacturer
Manufacturer Product Number
MDMA65P1600TG
Description
DIODE MOD GP 1600V 65A TO-240AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 65A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
65A
Voltage - Forward (Vf) (Max) @ If
1.18 V @ 65 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3617,26000 €621,36 €
Manufacturers Standard Package
Unit Price without VAT:17,26000 €
Unit Price with VAT:20,53940 €