Diode Array 1600 V 600A Chassis Mount SimBus F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA600P1600PTSF

DigiKey Part Number
238-MDMA600P1600PTSF-ND
Manufacturer
Manufacturer Product Number
MDMA600P1600PTSF
Description
DIODE MOD GP 1600V 600A SIMBUS F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1600 V 600A Chassis Mount SimBus F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Box
Part Status
Active
Diode Configuration
-
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
600A
Speed
-
Operating Temperature - Junction
-
Mounting Type
Chassis Mount
Package / Case
SimBus F
Supplier Device Package
SimBus F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24123,49708 €2.963,93 €
Manufacturers Standard Package
Unit Price without VAT:123,49708 €
Unit Price with VAT:146,96153 €