Diode Array 1 Pair Common Cathode 1600 V 700A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMA1400C1600CC

DigiKey Part Number
238-MDMA1400C1600CC-ND
Manufacturer
Manufacturer Product Number
MDMA1400C1600CC
Description
DIODE MOD GP 1600V 700A COMPACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1600 V 700A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
700A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 700 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
ComPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3156,34333 €469,03 €
Manufacturers Standard Package
Unit Price without VAT:156,34333 €
Unit Price with VAT:186,04856 €