
MDMA110P1200TG | |
|---|---|
DigiKey Part Number | 238-MDMA110P1200TG-ND |
Manufacturer | |
Manufacturer Product Number | MDMA110P1200TG |
Description | DIODE MOD GP 1200V 110A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 110A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.18 V @ 100 A |
Manufacturer IXYS | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 110A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 23,29694 € | 838,69 € |
| Unit Price without VAT: | 23,29694 € |
|---|---|
| Unit Price with VAT: | 27,72336 € |

