Image for MDI550-12A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDI550-12A4

DigiKey Part Number
MDI550-12A4-ND
Manufacturer
Manufacturer Product Number
MDI550-12A4
Description
IGBT MOD 1200V 670A 2750W Y3-DCB
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 670 A 2750 W Chassis Mount Y3-DCB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
21 mA
Manufacturer
IXYS
Input Capacitance (Cies) @ Vce
26 nF @ 25 V
Packaging
Box
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
NPT
Operating Temperature
150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Y3-DCB
Current - Collector (Ic) (Max)
670 A
Supplier Device Package
Y3-DCB
Power - Max
2750 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable