
MDD95-14N1B | |
|---|---|
DigiKey Part Number | 238-MDD95-14N1B-ND |
Manufacturer | |
Manufacturer Product Number | MDD95-14N1B |
Description | DIODE MOD GP 1400V 120A TO-240AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1400 V 120A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 1400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 21,53972 € | 775,43 € |
| Unit Price without VAT: | 21,53972 € |
|---|---|
| Unit Price with VAT: | 25,63227 € |

