Diode Array 1 Pair Series Connection 1400 V 883A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD600-14N1

DigiKey Part Number
238-MDD600-14N1-ND
Manufacturer
Manufacturer Product Number
MDD600-14N1
Description
DIODE MODULE GEN PURP 1400V 883A
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1400 V 883A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1800 A
Manufacturer
IXYS
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tray
Reverse Recovery Time (trr)
18 µs
Part Status
Obsolete
Current - Reverse Leakage @ Vr
50 mA @ 1400 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-40°C ~ 125°C
Technology
Standard
Mounting Type
Chassis Mount
Voltage - DC Reverse (Vr) (Max)
1400 V
Package / Case
Module
Current - Average Rectified (Io) (per Diode)
883A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.