
MDD312-22N1 | |
|---|---|
DigiKey Part Number | MDD312-22N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD312-22N1 |
Description | DIODE MODULE GP 2200V 310A Y1-CU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 310A Chassis Mount Y1-CU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) (per Diode) | 310A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 600 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 2200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y1-CU | |
Supplier Device Package | Y1-CU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 134,41333 € | 403,24 € |
| Unit Price without VAT: | 134,41333 € |
|---|---|
| Unit Price with VAT: | 159,95186 € |

