
MDD312-18N1 | |
|---|---|
DigiKey Part Number | MDD312-18N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD312-18N1 |
Description | DIODE MODULE GP 1800V 310A Y1-CU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 310A Chassis Mount Y1-CU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.32 V @ 600 A |
Manufacturer IXYS | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 30 mA @ 1800 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Y1-CU |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package Y1-CU |
Current - Average Rectified (Io) (per Diode) 310A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,42000 € | 135,42 € |
| 12 | 115,21917 € | 1.382,63 € |
| Unit Price without VAT: | 135,42000 € |
|---|---|
| Unit Price with VAT: | 161,14980 € |

