
MDD310-20N1 | |
|---|---|
DigiKey Part Number | MDD310-20N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD310-20N1 |
Description | DIODE MODULE GP 2000V 305A Y2DCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2000 V 305A Chassis Mount Y2-DCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) (per Diode) | 305A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 600 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 2000 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y2-DCB | |
Supplier Device Package | Y2-DCB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 119,76500 € | 239,53 € |
| Unit Price without VAT: | 119,76500 € |
|---|---|
| Unit Price with VAT: | 142,52035 € |

