Diode Array 1 Pair Series Connection 1400 V 305A Chassis Mount Y2-DCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD310-14N1

DigiKey Part Number
MDD310-14N1-ND
Manufacturer
Manufacturer Product Number
MDD310-14N1
Description
DIODE MODULE GP 1400V 305A Y2DCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1400 V 305A Chassis Mount Y2-DCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io) (per Diode)
305A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1400 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Y2-DCB
Supplier Device Package
Y2-DCB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2101,35500 €202,71 €
Manufacturers Standard Package
Unit Price without VAT:101,35500 €
Unit Price with VAT:120,61245 €