Diode Array 1 Pair Series Connection 1400 V 36A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD26-14N1B

DigiKey Part Number
238-MDD26-14N1B-ND
Manufacturer
Manufacturer Product Number
MDD26-14N1B
Description
DIODE MOD GP 1400V 36A TO-240AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1400 V 36A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io) (per Diode)
36A
Voltage - Forward (Vf) (Max) @ If
1.38 V @ 80 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1400 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,90000 €23,90 €
3615,12528 €544,51 €
10813,91398 €1.502,71 €
Manufacturers Standard Package
Unit Price without VAT:23,90000 €
Unit Price with VAT:28,44100 €