Diode Array 1 Pair Series Connection 1800 V 190A Chassis Mount Y4-M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD172-18N1

DigiKey Part Number
MDD172-18N1-ND
Manufacturer
Manufacturer Product Number
MDD172-18N1
Description
DIODE MODULE GP 1800V 190A Y4-M6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 190A Chassis Mount Y4-M6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
190A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 1800 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Y4-M6
Supplier Device Package
Y4-M6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,73000 €54,73 €
1241,11333 €493,36 €
10238,81745 €3.959,38 €
Unit Price without VAT:54,73000 €
Unit Price with VAT:65,12870 €