
MDD142-14N1 | |
|---|---|
DigiKey Part Number | MDD142-14N1-ND |
Manufacturer | |
Manufacturer Product Number | MDD142-14N1 |
Description | DIODE MODULE GP 1400V 165A Y4-M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1400 V 165A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 300 A |
Manufacturer IXYS | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 20 mA @ 1400 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Y4-M6 |
Voltage - DC Reverse (Vr) (Max) 1400 V | Supplier Device Package Y4-M6 |
Current - Average Rectified (Io) (per Diode) 165A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,88000 € | 245,28 € |
| Unit Price without VAT: | 40,88000 € |
|---|---|
| Unit Price with VAT: | 48,64720 € |

