
MDA72-08N1B | |
|---|---|
DigiKey Part Number | 238-MDA72-08N1B-ND |
Manufacturer | |
Manufacturer Product Number | MDA72-08N1B |
Description | DIODE MOD GP 800V 113A TO-240AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 800 V 113A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 113A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,61139 € | 670,01 € |
| Unit Price without VAT: | 18,61139 € |
|---|---|
| Unit Price with VAT: | 22,14755 € |

