
MCB60I1200TZ-TUB | |
|---|---|
DigiKey Part Number | 238-MCB60I1200TZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | MCB60I1200TZ-TUB |
Description | SICFET N-CH 1.2KV 90A TO268AA |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) Surface Mount TO-268AA (D3Pak-HV) |
Datasheet | Datasheet |
EDA/CAD Models | MCB60I1200TZ-TUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2790 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Package / Case | ||
Base Product Number |

