
LX507MBBRP | |
|---|---|
DigiKey Part Number | 238-LX507MBBRPTR-ND - Tape & Reel (TR) 238-LX507MBBRPCT-ND - Cut Tape (CT) 238-LX507MBBRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX507MBBRP |
Description | 0.5 AMP SENSITIVE TRIAC - SOT-23 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 500 mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LX507MBBRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 500 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43600 € | 43,60 € |
| 500 | 0,33826 € | 169,13 € |
| 1.000 | 0,30678 € | 306,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26678 € | 800,34 € |
| 6.000 | 0,24665 € | 1.479,90 € |
| 9.000 | 0,23639 € | 2.127,51 € |
| 15.000 | 0,22487 € | 3.373,05 € |
| 21.000 | 0,21804 € | 4.578,84 € |
| 30.000 | 0,21515 € | 6.454,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

