


LSIC2SD065D40CC | |
|---|---|
DigiKey Part Number | 238-LSIC2SD065D40CCTR-ND - Tape & Reel (TR) 238-LSIC2SD065D40CCCT-ND - Cut Tape (CT) 238-LSIC2SD065D40CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065D40CC |
Description | 650 V SiC Schottky Barrier Diode |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 48A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
Manufacturer IXYS | Speed No Recovery Time > 500mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 48A | Supplier Device Package TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 7,37300 € | 73,73 € |
| 100 | 5,79780 € | 579,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,73670 € | 3.789,36 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

