Diode Array 1 Pair Common Cathode 650 V 48A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 48A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-D2PAK

LSIC2SD065D40CC

DigiKey Part Number
238-LSIC2SD065D40CCTR-ND - Tape & Reel (TR)
238-LSIC2SD065D40CCCT-ND - Cut Tape (CT)
238-LSIC2SD065D40CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD065D40CC
Description
650 V SiC Schottky Barrier Diode
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 48A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Manufacturer
IXYS
Speed
No Recovery Time > 500mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
0 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
-55°C ~ 175°C
Technology
SiC (Silicon Carbide) Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
48A
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,55000 €9,55 €
106,58700 €65,87 €
1005,04140 €504,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,11883 €3.295,06 €
Manufacturers Standard Package
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €