
LF-SIC-EVB-GDEV1 | |
|---|---|
DigiKey Part Number | 238-LF-SIC-EVB-GDEV1-ND |
Manufacturer | |
Manufacturer Product Number | LF-SIC-EVB-GDEV1 |
Description | EVAL BOARD FOR SIC DIODES |
Customer Reference | |
Detailed Description | Silicon Carbide (SiC) Diodes, MOSFETs - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | Silicon Carbide (SiC) Diodes, MOSFETs | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




