Similar

LDS8845-002-T2 | |
|---|---|
DigiKey Part Number | LDS8845-002-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS8845-002-T2 |
Description | IC LED DRVR LIN PWM 30MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 30mA 16-TQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 6V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |


