IGBT PT 1200 V 225 A 1150 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYX100N120B3

DigiKey Part Number
IXYX100N120B3-ND
Manufacturer
Manufacturer Product Number
IXYX100N120B3
Description
IGBT PT 1200V 225A PLUS247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 225 A 1150 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
225 A
Current - Collector Pulsed (Icm)
530 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 100A
Power - Max
1150 W
Switching Energy
7.7mJ (on), 7.1mJ (off)
Input Type
Standard
Gate Charge
250 nC
Td (on/off) @ 25°C
30ns/153ns
Test Condition
600V, 100A, 1Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,89000 €21,89 €
3013,98067 €419,42 €
12012,26558 €1.471,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,89000 €
Unit Price with VAT:26,04910 €