IGBT PT 1200 V 175 A 650 W Surface Mount TO-268HV (IXYT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYT55N120A4HV

DigiKey Part Number
238-IXYT55N120A4HV-ND
Manufacturer
Manufacturer Product Number
IXYT55N120A4HV
Description
IGBT PT 1200V 175A TO-268HV
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 175 A 650 W Surface Mount TO-268HV (IXYT)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
110 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/300ns
Part Status
Active
Test Condition
600V, 40A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
35 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
175 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
350 A
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 55A
Supplier Device Package
TO-268HV (IXYT)
Power - Max
650 W
Base Product Number
Switching Energy
2.3mJ (on), 5.3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,41000 €14,41 €
308,88133 €266,44 €
1207,66975 €920,37 €
5107,21045 €3.677,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,41000 €
Unit Price with VAT:17,14790 €