IGBT PT 650 V 60 A 270 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT PT 650 V 60 A 270 W Surface Mount TO-268AA
IXYT30N65C3H1HV

IXYT30N65C3H1HV

DigiKey Part Number
IXYT30N65C3H1HV-ND
Manufacturer
Manufacturer Product Number
IXYT30N65C3H1HV
Description
IGBT PT 650V 60A TO-268AA
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 60 A 270 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1mJ (on), 270µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
44 nC
Packaging
Tube
Td (on/off) @ 25°C
21ns/75ns
Part Status
Active
Test Condition
400V, 30A, 10Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
120 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
118 A
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Supplier Device Package
TO-268AA
Power - Max
270 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3006,35050 €1.905,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,35050 €
Unit Price with VAT:7,55710 €