IGBT PT 650 V 70 A 270 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYQ30N65B3D1

DigiKey Part Number
238-IXYQ30N65B3D1-ND
Manufacturer
Manufacturer Product Number
IXYQ30N65B3D1
Description
IGBT PT 650V 70A TO-3P
Customer Reference
Detailed Description
IGBT PT 650 V 70 A 270 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
830µJ (on), 640µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
45 nC
Packaging
Tube
Td (on/off) @ 25°C
17ns/87ns
Part Status
Obsolete
Test Condition
400V, 30A, 10Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
38 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
70 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-3P-3, SC-65-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Supplier Device Package
TO-3P
Power - Max
270 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.