


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 76 A | |
Current - Collector Pulsed (Icm) | 132 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 24A | |
Power - Max | 375 W | |
Switching Energy | 3.6mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 43 nC | |
Td (on/off) @ 25°C | 15ns/147ns | |
Test Condition | 800V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,08933 € | 1.226,80 € |
| Unit Price without VAT: | 4,08933 € |
|---|---|
| Unit Price with VAT: | 4,86630 € |

