IGBT PT 1000 V 85 A 375 W Through Hole TO-220 (IXYP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYP24N100A4

DigiKey Part Number
238-IXYP24N100A4-ND
Manufacturer
Manufacturer Product Number
IXYP24N100A4
Description
IGBT PT 1000V 85A TO-220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT PT 1000 V 85 A 375 W Through Hole TO-220 (IXYP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
3.5mJ (on), 2.3mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
44 nC
Packaging
Tube
Td (on/off) @ 25°C
13ns/216ns
Part Status
Active
Test Condition
800V, 24A, 10Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
47 ns
Voltage - Collector Emitter Breakdown (Max)
1000 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
85 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
145 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 24A
Supplier Device Package
TO-220 (IXYP)
Power - Max
375 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3005,13947 €1.541,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,13947 €
Unit Price with VAT:6,11597 €