Image for IXYP20N65C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYP20N65C3

DigiKey Part Number
238-IXYP20N65C3-ND
Manufacturer
Manufacturer Product Number
IXYP20N65C3
Description
DISC IGBT XPT-GENX3 TO-220AB/FP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 650 V 50 A 200 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
105 A
Vce(on) (Max) @ Vge, Ic
-
Power - Max
200 W
Switching Energy
-
Input Type
-
Gate Charge
30 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
135 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,36160 €408,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36160 €
Unit Price with VAT:1,62030 €