
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 68 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 375 W | |
Switching Energy | 4.4mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 44 nC | |
Td (on/off) @ 25°C | 14ns/160ns | |
Test Condition | 960V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 (IXYP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,73917 € | 1.121,75 € |
| Unit Price without VAT: | 3,73917 € |
|---|---|
| Unit Price with VAT: | 4,44961 € |

