IGBT PT 650 V 30 A 160 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT PT 650 V 30 A 160 W Through Hole TO-220
TO-220 IT Tab

IXYP10N65C3D1

DigiKey Part Number
IXYP10N65C3D1-ND
Manufacturer
Manufacturer Product Number
IXYP10N65C3D1
Description
IGBT PT 650V 30A TO-220
Customer Reference
Detailed Description
IGBT PT 650 V 30 A 160 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
240µJ (on), 110µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
18 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/77ns
Part Status
Obsolete
Test Condition
400V, 10A, 50Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
170 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
54 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 10A
Supplier Device Package
TO-220
Power - Max
160 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.