IGBT Module Single 900 V 115 A 500 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN80N90C3H1

DigiKey Part Number
IXYN80N90C3H1-ND
Manufacturer
Manufacturer Product Number
IXYN80N90C3H1
Description
IGBT MOD 900V 115A 500W SOT-227B
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT Module Single 900 V 115 A 500 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
900 V
Current - Collector (Ic) (Max)
115 A
Power - Max
500 W
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 80A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
4.55 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,96000 €24,96 €
1018,26600 €182,66 €
10015,57510 €1.557,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,96000 €
Unit Price with VAT:29,70240 €