IGBT Module Single 650 V 510 A 1200 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN220N65A5

DigiKey Part Number
238-IXYN220N65A5-ND
Manufacturer
Manufacturer Product Number
IXYN220N65A5
Description
IGBT MODULE 650V 510A SOT-227B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Module Single 650 V 510 A 1200 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
510 A
Power - Max
1200 W
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 100A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
11.7 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,13000 €33,13 €
1024,57900 €245,79 €
10020,65150 €2.065,15 €
Manufacturers Standard Package
Unit Price without VAT:33,13000 €
Unit Price with VAT:39,42470 €