
IXYN200N65B5 | |
|---|---|
DigiKey Part Number | 238-IXYN200N65B5-ND |
Manufacturer | |
Manufacturer Product Number | IXYN200N65B5 |
Description | IGBT MODULE 650V 390A SOT-227B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 650 V 390 A 1200 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.45V @ 15V, 100A |
Manufacturer IXYS | Current - Collector Cutoff (Max) 25 µA |
Series | Input Capacitance (Cies) @ Vce 11700 pF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
Configuration Single | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 390 A | Package / Case SOT-227-4, miniBLOC |
Power - Max 1200 W | Supplier Device Package SOT-227B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,61000 € | 36,61 € |
| 10 | 27,34100 € | 273,41 € |
| 100 | 23,45390 € | 2.345,39 € |
| Unit Price without VAT: | 36,61000 € |
|---|---|
| Unit Price with VAT: | 43,56590 € |

