
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 250 A | |
Current - Collector Pulsed (Icm) | 750 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 150A | |
Power - Max | 830 W | |
Switching Energy | 4.2mJ (on), 2.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 260 nC | |
Td (on/off) @ 25°C | 27ns/167ns | |
Test Condition | 400V, 75A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 88 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,83000 € | 22,83 € |
| 10 | 16,62800 € | 166,28 € |
| 100 | 13,92660 € | 1.392,66 € |
| Unit Price without VAT: | 22,83000 € |
|---|---|
| Unit Price with VAT: | 27,16770 € |

