
IXYK85N120C4H1 | |
|---|---|
DigiKey Part Number | 238-IXYK85N120C4H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYK85N120C4H1 |
Description | IGBT TRENCH 1200V 220A SOT-227B |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 220 A 1150 W Through Hole TO-264 (IXYK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 220 A | |
Current - Collector Pulsed (Icm) | 420 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 85A | |
Power - Max | 1150 W | |
Switching Energy | 4.3mJ (on), 2mJ (off) | |
Input Type | Standard | |
Gate Charge | 192 nC | |
Td (on/off) @ 25°C | 35ns/280ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 265 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 25 | 14,61680 € | 365,42 € |
| 100 | 12,77550 € | 1.277,55 € |
| 500 | 12,65606 € | 6.328,03 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,64410 € |

