IGBT 650 V 410 A 1560 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYK200N65B3

DigiKey Part Number
IXYK200N65B3-ND
Manufacturer
Manufacturer Product Number
IXYK200N65B3
Description
IGBT 650V 410A TO-264
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT 650 V 410 A 1560 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
340 nC
Series
Td (on/off) @ 25°C
60ns/370ns
Packaging
Tube
Test Condition
400V, 100A, 0Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
108 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
410 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
1100 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 100A
Supplier Device Package
TO-264
Power - Max
1560 W
Base Product Number
Switching Energy
5mJ (on), 4mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30015,68077 €4.704,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,68077 €
Unit Price with VAT:18,66012 €