IGBT PT 1200 V 375 A 1360 W Through Hole TO-264 (IXYK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYK110N120A4

DigiKey Part Number
238-IXYK110N120A4-ND
Manufacturer
Manufacturer Product Number
IXYK110N120A4
Description
IGBT PT 1200V 375A TO-264
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 375 A 1360 W Through Hole TO-264 (IXYK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
375 A
Current - Collector Pulsed (Icm)
900 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 110A
Power - Max
1360 W
Switching Energy
2.5mJ (on), 8.4mJ (off)
Input Type
Standard
Gate Charge
305 nC
Td (on/off) @ 25°C
42ns/550ns
Test Condition
600V, 50A, 1.5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXYK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,43000 €24,43 €
2516,07560 €401,89 €
10014,14250 €1.414,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,43000 €
Unit Price with VAT:29,07170 €