
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 165 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 80A | |
Power - Max | 830 W | |
Switching Energy | 4.3mJ (on), 1.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 145 nC | |
Td (on/off) @ 25°C | 34ns/90ns | |
Test Condition | 450V, 80A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 30 | 8,10000 € | 243,00 € |
| 120 | 6,97025 € | 836,43 € |
| 510 | 6,44794 € | 3.288,45 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |

