
IXYH55N120C4H1 | |
|---|---|
DigiKey Part Number | 238-IXYH55N120C4H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYH55N120C4H1 |
Description | IGBT TRENCH 1200V 126A TO-247 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 126 A 650 W Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Switching Energy 3.5mJ (on), 1.34mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 114 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/180ns |
Part Status Active | Test Condition 600V, 40A, 5Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 180 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 126 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 290 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 55A | Supplier Device Package TO-247 (IXTH) |
Power - Max 650 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 30 | 8,35667 € | 250,70 € |
| 120 | 7,20175 € | 864,21 € |
| 510 | 6,70763 € | 3.420,89 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

