IGBT 1200 V 140 A 650 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH55N120C4

DigiKey Part Number
238-IXYH55N120C4-ND
Manufacturer
Manufacturer Product Number
IXYH55N120C4
Description
IGBT 1200V 140A TO-247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 140 A 650 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
114 nC
Series
Td (on/off) @ 25°C
20ns/180ns
Packaging
Tube
Test Condition
600V, 40A, 5Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
50 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
140 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
290 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 55A
Supplier Device Package
TO-247 (IXTH)
Power - Max
650 W
Base Product Number
Switching Energy
3.5mJ (on), 1.34mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,91000 €11,91 €
307,21400 €216,42 €
1206,18592 €742,31 €
5105,62910 €2.870,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €