IGBT PT 1200 V 175 A 650 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH55N120A4

DigiKey Part Number
238-IXYH55N120A4-ND
Manufacturer
Manufacturer Product Number
IXYH55N120A4
Description
IGBT PT 1200V 175A TO-247
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 175 A 650 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
110 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/300ns
Part Status
Active
Test Condition
600V, 40A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
35 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
175 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
350 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 55A
Supplier Device Package
TO-247 (IXTH)
Power - Max
650 W
Base Product Number
Switching Energy
2.3mJ (on), 5.3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,77000 €11,77 €
307,12733 €213,82 €
1206,10908 €733,09 €
5105,54837 €2.829,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,77000 €
Unit Price with VAT:14,00630 €