IXYH50N65C3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 305
Unit Price: 8,64000 €
Datasheet
IGBT PT 650 V 130 A 600 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH50N65C3

DigiKey Part Number
IXYH50N65C3-ND
Manufacturer
Manufacturer Product Number
IXYH50N65C3
Description
IGBT PT 650V 130A TO-247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 130 A 600 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
130 A
Current - Collector Pulsed (Icm)
250 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 36A
Power - Max
600 W
Switching Energy
1.3mJ (on), 370µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
22ns/80ns
Test Condition
400V, 36A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,37217 €1.011,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37217 €
Unit Price with VAT:4,01288 €