Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 50A | |
Power - Max | 750 W | |
Switching Energy | 3mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 142 nC | |
Td (on/off) @ 25°C | 28ns/133ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 30 | 6,38233 € | 191,47 € |
| 120 | 5,44717 € | 653,66 € |
| 510 | 4,84798 € | 2.472,47 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |


