
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 136 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 32A | |
Power - Max | 680 W | |
Switching Energy | 5.9mJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | 19ns/220ns | |
Test Condition | 960V, 32A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,71543 € | 1.114,63 € |
| Unit Price without VAT: | 3,71543 € |
|---|---|
| Unit Price with VAT: | 4,42136 € |

