IXYH30N65B3D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 5,86167 €
Datasheet
Image for IXYH30N65B3D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH30N65B3D1

DigiKey Part Number
238-IXYH30N65B3D1-ND
Manufacturer
Manufacturer Product Number
IXYH30N65B3D1
Description
IGBT PT 650V 70A TO-247
Customer Reference
Detailed Description
IGBT PT 650 V 70 A 270 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
270 W
Switching Energy
830µJ (on), 640µJ (off)
Input Type
Standard
Gate Charge
45 nC
Td (on/off) @ 25°C
17ns/87ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
38 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes